ifm electronic LMT Series Sensor Level Sensor, 100 mA, 30 V dc, 40 bar, ATEX-Rated

Subtotal (1 unit)*

₩926,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩926,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
191-359
제조사 부품 번호:
LMT03A
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Product Type

Level Sensor

Device Type

Sensor

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Maximum Current

100mA

Maximum Pressure

40bar

Standards/Approvals

DIN EN 60068-2-6, DIN EN 60068-2-27 50 g, IEC 61131-9, DIN EN 61000-6-4, DIN EN 61000-6-2, FDA

Hazardous Area Certification

ATEX

Series

LMT

COO (Country of Origin):
DE
The Ifm electronic Electronic Level Sensor is designed for point-level detection in hazardous areas, including the food and beverage industry. It features a hygienic design, capable of handling liquids, viscous media, and powders. With two programmable switching outputs and IO-Link communication, it allows for precise parameterization and integration. Built for safety and durability, it operates in a wide temperature range (-20°C to 85°C) and withstands pressures up to 40 bar.

For the reliable level control in tanks and containers

Hygienic design for the requirements of the food and beverage industry

Use in liquid and viscous media and bulk materials

Differentiation of media by parameterisation of the switching outputs

For applications in hazardous areas

User-friendly communication and parameterisation via IO-Link

관련된 링크들