Flowline LR81 Series Radar Level Sensor, Flange, Viton, Housing Polyvinylidene Difluoride

Subtotal (1 unit)*

₩2,040,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,040,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
149-418
제조사 부품 번호:
LR81-0111
제조업체:
Flowline
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Flowline

Device Type

Radar

Product Type

Level Sensor

Mount Type

Flange

Housing Material

Polyvinylidene Difluoride

Cable Length

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Maximum DC Voltage

30V dc

Maximum Current

20mA

Maximum Pressure

3bar

Gasket Material

Viton

Standards/Approvals

15.209, 15C ISED IC:RSS-102, -33, 6 (1) (b), 6 (2) CE/Red 2014/53/EU:EN 302 372, C22.2 No. 61010-1-12 FCC:Part 15.256, Conflict Minerals, CRN, EN 300 328 SRRC: (No. (2002) 353) RoHS, EN 301 489-1, EN 302 729, REACH, RSS-211, RSS-247 UKCA RER 2017:6 (1) (a)

Hazardous Area Certification

No

Series

LR81

COO (Country of Origin):
IN
The Flowline general purpose 80 GHz radar sensor provides continuous level measurement up to 30m for liquids or 15m for solids, with a 4 to 20 mA with Modbus signal output. The sensor is wirelessly configured over Bluetooth via our LevelTap App which enables you to see the level, verify the status, and manage the settings of connected sensors from the safety of the ground or nearby catwalk.

80 GHz technology provides reliable, maintenance-free operation

Rugged PVDF antenna and enclosure for corrosive liquid or solids

IP68 rated sensor for harsh outdoor or below grade installations

Sealed 10m PVC jacketed cable for corrosive level environments

Zero dead band maximizes the potential fill capacity of small tanks

Optionally measures through top wall of plastic or fiberglass tanks

관련된 링크들