OSRAM Opto Semiconductors 1.8 V Orange LED SMT Surface Mini TOPLED LO M67K-J2M1-24
- RS 제품 번호:
- 915-4733
- 제조사 부품 번호:
- LO M67K-J2M1-24
- 제조업체:
- OSRAM Opto Semiconductors
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 915-4733
- 제조사 부품 번호:
- LO M67K-J2M1-24
- 제조업체:
- OSRAM Opto Semiconductors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | OSRAM Opto Semiconductors | |
| Product Type | LED | |
| LED Colour | Orange | |
| Package Type | SMT | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 1.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 22.4 mcd | |
| Lens Dimensions | 2.1 x 1.5 mm | |
| LED Luminous Flux | 0.04 lm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 606nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | Mini TOPLED | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 OSRAM Opto Semiconductors | ||
Product Type LED | ||
LED Colour Orange | ||
Package Type SMT | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 1.8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 22.4 mcd | ||
Lens Dimensions 2.1 x 1.5 mm | ||
LED Luminous Flux 0.04 lm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 606nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series Mini TOPLED | ||
Lens Colour Clear | ||
Automotive Standard No | ||
OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their Compact form factor makes the Mini TOPLEDs Ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).
Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
관련된 링크들
- OSRAM Opto Semiconductors 1.8 V Orange LED SMT Surface Mini TOPLED LO M67K-J2M1-24
- ams OSRAM 2 V Orange LED SMT Surface Mini TOPLED LO M676-Q2T1-24
- ams OSRAM 2 V Orange LED Mini TOPLED Surface Mini TOPLED LO M676-R2T1-24-Z
- OSRAM Opto Semiconductors White LED SMT KW HHL533 KW HHL533.TK-S5S9-5L25M2-48A6
- OSRAM Opto Semiconductors 2.2 V Yellow LED SMT Surface KY DDLM32.23 KY DDLM32.23-GPHP-36-D1G2
- ams OSRAM 3.05 V Blue LED SMT Surface Mini TOPLED LD MVSG-JGLH-46-1
- ams OSRAM Mini TOPLED 950 nm IR LED Mini TOPLED Surface package
- ams OSRAM 2 V Green LED SMT Surface Mini TOPLED LP M675-M2P1-25