- RS 제품 번호:
- 752-6499
- 제조사 부품 번호:
- SLB-25DU3F
- 제조업체:
- ROHM
단종
- RS 제품 번호:
- 752-6499
- 제조사 부품 번호:
- SLB-25DU3F
- 제조업체:
- ROHM
참조 문서
제정법과 컴플라이언스
제품 세부 사항
ROHM Through Hole SLB-25 Series LEDs
The SLB-25 series consists of 2x5mm rectangular LED lamps. With a diffused/tinted lens, these through hole LED lamps have a viewing angle of 160°.
Visible Light LEDs, ROHM Semiconductor
사양
속성 | 값 |
---|---|
LED Colours | Orange |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 1 mcd |
Number of Pins | 2 |
Viewing Angle | 130 ° |
Lens Shape | Square |
Dominant Wavelength | 605 nm |
Lens Colour | Orange |
Dimensions | 2 x 5mm |