Kingbright 3.2 V Green LED 3 mm (T-1) Through Hole L-7104VGC-E

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
466-3475
제조사 부품 번호:
L-7104VGC-E
제조업체:
Kingbright
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kingbright

LED Colour

Green

Product Type

LED

Package Type

3 mm (T-1)

Mount Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2V

Number of Pins

2

Viewing Angle

34 °

Lens Dimensions

3 x 4.6 mm

LED Luminosity

4 cd

Lens Shape

Round

Dominant Wavelength

525nm

Lens Colour

Clear

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3mm


This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


관련된 링크들