ams OSRAM 3.4 V White LED Ceramic package Surface OSLON Compact PL KW CWLNM3.TK-S4S9-4L07M0-2686
- RS 제품 번호:
- 271-1803
- 제조사 부품 번호:
- KW CWLNM3.TK-S4S9-4L07M0-2686
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩14,340.00
마지막 RS 재고
- 최종적인 740 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 90 | ₩1,434.00 | ₩14,340.00 |
| 100 - 240 | ₩1,244.00 | ₩12,440.00 |
| 250 - 490 | ₩1,056.00 | ₩10,560.00 |
| 500 - 990 | ₩976.00 | ₩9,760.00 |
| 1000 + | ₩946.00 | ₩9,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-1803
- 제조사 부품 번호:
- KW CWLNM3.TK-S4S9-4L07M0-2686
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | Ceramic package | |
| Maximum Forward Current | 1.5A | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4V | |
| Viewing Angle | 120 ° | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | OSLON Compact PL | |
| Automotive Standard | AEC-Q102 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type Ceramic package | ||
Maximum Forward Current 1.5A | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.4V | ||
Viewing Angle 120 ° | ||
Standards/Approvals IEC 62471:2006 | ||
Series OSLON Compact PL | ||
Automotive Standard AEC-Q102 | ||
The ams OSRAM SMT white LED is a OSLON Compact PL product family LED. The Compact light source with isolated thermal pad for improved heat dissipation and small z tolerance. The OSLON Compact PL product family meets both excellent brightness in combination with outstanding luminance. This LED is generally used for dynamic forward lighting and static forward lighting application.
Ceramic package
AEC Q102 qualified
Typical 120 degree radiation
3 A corrosion robustness class
관련된 링크들
- ams OSRAM 3.4 V White LED Ceramic package Surface OSLON Compact PL KW CWLNM3.TK-S4S9-4L07M0-2686
- ams OSRAM 3.1 V White LED Ceramic package Surface OSLON KW CWLNM4.TK-S6S9-5L26M1-2686
- ams OSRAM 3 V White LED Ceramic package Surface OSLON Compact PL KW CELNM2.TK-S2S8-4L07M0-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface OSLON KW CELNM4.TK-S6S9-5L26M1-2686
- ams OSRAM 3.05 V Yellow LED Ceramic package Surface OSLON Compact PL KY CELNM2.FY-Y0Y6-5F5G-2686
- ams OSRAM 13.5 V White LED Ceramic package Surface OSLON Compact PL KW4 CHLNM3.TK-F4FB-4L07M0-AGAE
- ams OSRAM 12 V White LED Ceramic package Surface OSLON Compact PL KW4 CHLNM2.TK-F2FA-4L07M0-AGAE
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CELNM3.TK KW CELNM3.TK-S4S9-4L07M0-2686