ams OSRAM 3.3 V White LED SMT Surface DURIS E 2835 GW JTLPS1.1L-MKMP-NC-1

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
271-1783
제조사 부품 번호:
GW JTLPS1.1L-MKMP-NC-1
제조업체:
ams OSRAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

200mA

Package Type

SMT

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.3V

Viewing Angle

120 °

LED Luminous Flux

105 lm

Standards/Approvals

IEC 62471:2006

Series

DURIS E 2835

The ams OSRAM SMT White LED is a DURIS E 2835 colour family LED which provides an excellent colour rendering and supreme efficacy in cost effective industry standard LED. This DURIS E 2835 never fails to impress with its performance on system level. This device is designed for specific or recommended applications only such as indoor lighting and entertainment applications. Change management for this component is aligned with the requirements of the lighting market.

Typically 105 Lm luminous flux

Typically 120 degree radiation

Coloured diffused silicone resin package

Typically 228 Lm per W luminous efficacy

관련된 링크들