Cree 3 V White LED 2835 Surface J JE2835BWT-N-H30GA0000-N0000001

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
264-8169
제조사 부품 번호:
JE2835BWT-N-H30GA0000-N0000001
제조업체:
Cree
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cree

Product Type

LED

LED Colour

White

Package Type

2835

Maximum Forward Current

240mA

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3V

Viewing Angle

120 °

LED Luminous Flux

72 lm

Colour Rendering Index CRI

80%

Lens Dimensions

2.8 x 3.5 x 0.7 mm

Standards/Approvals

No

Colour Temperature

3000K

Series

J

Automotive Standard

No

COO (Country of Origin):
CN
The Cree LEDs provides a combine high efficiency and excellent value in a reliable package which are optimized for low‑density lighting applications where high efficacy and smooth appearance are critical, such as downlights, troffers, and panel lights.

Flux and chromaticity binned at 25 °C

3‑V configuration

Class applicable for horticulture applications

관련된 링크들