RS PRO 2.4 V Deep Red LED 3 mm Through Hole

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

50개 더 담고 ₩600.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩6,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2,160 개 단위 배송
  • 추가로 2026년 11월 30일 부터 17,370 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 40₩672.00₩6,720.00-
50 - 90₩660.00₩6,600.00₩600.00
100 - 240₩618.00₩6,180.00₩5,400.00
250 - 990₩536.00₩5,360.00₩34,000.00
1000 +₩404.00₩4,040.00₩268,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-5701
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

LED Colour

Deep Red

Product Type

LED

Maximum Forward Current

100mA

Package Type

3 mm

Mount Type

Through Hole

Forward Voltage

2.4V

Maximum Power Dissipation

60mW

Number of Pins

2

Viewing Angle

80 °

Lens Dimensions

3 x 4.5 mm

LED Luminosity

13 → 30mcd

Lens Shape

Round

Dominant Wavelength

640nm

Standards/Approvals

RoHS, REACH

Lens Colour

Red

Automotive Standard

No

COO (Country of Origin):
CN

RS PRO Deep Red LED (3mm)


A reliable and robust Deep Red LED (Light Emitting Diode) specifically designed for applications requiring a higher level of brightness.;Designed for through hole mounting the LED is easy to mount with minimum soldering using the 2 general purpose leads and at 3mm the round LED lens is bright enough to be viewed from distance.;With a luminous intensity of 30mcd and a long service life this LED provides a bright and stable performance no matter the ambient light or time of day. Ideal for use in applications that require a high level of visibility such as status indication.

Features and Benefits


  • 3mm Round LED

  • Viewing angle of 80°

  • Pin Length of 26mm

  • Pin diameter of 0.5mm

  • Distance between Pins 2.54mm

  • Operating temperature range of -40°C to 80°C

  • Standards: ROHS compliant, EU REACH compliant

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best Value for money.

    관련된 링크들