ams OSRAM 3.20 V Ultra White LED Surface Mount Surface KW HHL631.TK-5SSA-4L05M0-2686

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
235-2827
제조사 부품 번호:
KW HHL631.TK-5SSA-4L05M0-2686
제조업체:
ams OSRAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ams OSRAM

LED Colour

Ultra White

Product Type

LED

Maximum Forward Current

1.5A

Package Type

Surface Mount

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.20V

Viewing Angle

120 °

Standards/Approvals

IEC 62471:2006

Automotive Standard

AEC-Q102

The OSLON Black Flat X product family offers LED devices with the highest efficiency in the Osram portfolio. This feature makes it the perfect light source for standard forward lighting applications with a high focus on system cost. The SMT device is very stable, Durable and can be used with standard processes. The pad geometry of the widely used OSLON Black flat product platform was further optimized to allow for excellent thermal conditions, while the already known, outstanding contrast of the package concept is kept on the familiar level.

Package is SMD epoxy package

Chip technology is UX:3

Type radiation is 120° (lambertian emitter)

Colour is Cx = 0.321, Cy = 0.339 acc. to CIE 1931 (ultra white)

Corrosion robustness class is 3B

Qualifications is AEC-Q102 qualified

관련된 링크들