Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-5080HA35000B1
- RS 제품 번호:
- 232-0713
- 제조사 부품 번호:
- L128-5080HA35000B1
- 제조업체:
- Lumileds
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 232-0713
- 제조사 부품 번호:
- L128-5080HA35000B1
- 제조업체:
- Lumileds
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lumileds | |
| Product Type | Mid-Power LED | |
| LED Colour | White | |
| Maximum Forward Current | 480mA | |
| Package Type | 2835 | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.71V | |
| Viewing Angle | 125 ° | |
| Colour Rendering Index CRI | 80% | |
| LED Luminous Flux | 33.5 → 36.8 lm | |
| Lens Dimensions | 2.48 x 2.95 mm | |
| Standards/Approvals | RoHS | |
| Series | LUXEON 2835 | |
| Lens Finish | Diffused | |
| Colour Temperature | 5000K | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lumileds | ||
Product Type Mid-Power LED | ||
LED Colour White | ||
Maximum Forward Current 480mA | ||
Package Type 2835 | ||
Packaging Tape | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.71V | ||
Viewing Angle 125 ° | ||
Colour Rendering Index CRI 80% | ||
LED Luminous Flux 33.5 → 36.8 lm | ||
Lens Dimensions 2.48 x 2.95 mm | ||
Standards/Approvals RoHS | ||
Series LUXEON 2835 | ||
Lens Finish Diffused | ||
Colour Temperature 5000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LUXEON Mid-Power 2835 HE LED,5000K
The Lumileds LUXEON 2835 architectural mid-power LED deliver the colour quality, consistency, efficacy and longevity required for architectural lighting solutions. LUXEON 2835 architectural is a superior overall system solution for projects in need of excellent quality of light, high lumen output and high efficacy.
Various configurations of voltage and die count to meet a wide range of application requirements
Maximum drive current of up to 240mA allows for reduction of LED count
Industry standard footprint for drop-in replacement designs
관련된 링크들
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-5080HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-3080HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-4080HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-4095HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-3095HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-2780HA35000B1
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-5080HA30000B1
- Lumileds 2.5 V Red LED 2835 Surface LUXEON 2835 L128-DRD1003500000