Lumileds 3.5 V White LED Surface LUXEON Rubix L1RX-5760000000000
- RS 제품 번호:
- 213-0865
- 제조사 부품 번호:
- L1RX-5760000000000
- 제조업체:
- Lumileds
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 213-0865
- 제조사 부품 번호:
- L1RX-5760000000000
- 제조업체:
- Lumileds
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lumileds | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 3A | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5V | |
| Viewing Angle | 125 ° | |
| Lens Dimensions | 1 x 1 mm | |
| Colour Rendering Index CRI | 60% | |
| LED Luminous Flux | 360 → 440 lm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Series | LUXEON Rubix | |
| Lens Finish | Clear | |
| Colour Temperature | 5700K | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lumileds | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 3A | ||
Packaging Tape | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.5V | ||
Viewing Angle 125 ° | ||
Lens Dimensions 1 x 1 mm | ||
Colour Rendering Index CRI 60% | ||
LED Luminous Flux 360 → 440 lm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Series LUXEON Rubix | ||
Lens Finish Clear | ||
Colour Temperature 5700K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Lumileds LUXEON Rubix series cool white collared LED designed with high driving current capability and small form factor. It provides maximum flux in a minimal amount of space making and ideal for entertainment, architecture and emergency vehicle ligh
High drive current
Tiny footprint package
Operating temperature -40°C to 135°C
관련된 링크들
- Lumileds 3.5 V White LED Surface LUXEON Rubix L1RX-5760000000000
- Lumileds 4 V Blue LED 0505 Surface LUXEON Rubix L1RX-BLU1000000000
- Lumileds 2.8 V Red LED 0505 Surface LUXEON Rubix L1RX-RED1000000000
- Lumileds 4.5 V Green LED 0505 Surface LUXEON Rubix L1RX-GRN1000000000
- Lumileds 3.5 V Royal Blue, Royal Blue LED 0505 Surface LUXEON Rubix L1RX-RYL1000000000
- Lumileds 24.5 V White LED 5050 Surface LUXEON 5050 L150-5070502400000
- Lumileds 3.3 V White LED 3020 Surface LUXEON 3020 L130-2780002011001
- Lumileds 3.3 V White LED 3020 Surface LUXEON 3020 L130-5080002011001