Lumileds 3.2 V Blue LED 2835 Surface LUXEON SunPlus 2835 L128-RYL1003500000
- RS 제품 번호:
- 183-8340
- 제조사 부품 번호:
- L128-RYL1003500000
- 제조업체:
- Lumileds
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 183-8340
- 제조사 부품 번호:
- L128-RYL1003500000
- 제조업체:
- Lumileds
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lumileds | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 240mA | |
| Package Type | 2835 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.2V | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 3.5 x 2.8 x 0.7 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 455nm | |
| Standards/Approvals | RoHS | |
| Series | LUXEON SunPlus 2835 | |
| Lens Finish | Diffused | |
| Lens Colour | White | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lumileds | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 240mA | ||
Package Type 2835 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.2V | ||
Viewing Angle 130 ° | ||
Lens Dimensions 3.5 x 2.8 x 0.7 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 455nm | ||
Standards/Approvals RoHS | ||
Series LUXEON SunPlus 2835 | ||
Lens Finish Diffused | ||
Lens Colour White | ||
Automotive Standard No | ||
The LUXEON 2835 colour Line enables a new era of colour lighting. This robust colour line provides high performance and is targeted at cost effective designs. Complemented by a broad range of white offerings,the LUXEON 2835 colour Line enables RGBW applications. This product line extends the comprehensive LUXEON colour Family.
Single die and single source architecture for optical control
Full colour palette for a wider spectrum range
Applications
Architectural & Entertainment
Lamps
colour Tunable Illumination
Specialty Lighting
Emergency Vehicle
Signage
관련된 링크들
- Lumileds 3.2 V Blue LED 2835 Surface LUXEON SunPlus 2835 L128-RYL1003500000
- Lumileds 3.2 V Blue LED 2835 Surface LUXEON 2835 L128-BLU1003500000
- Lumileds 2.5 V Red LED 2835 Surface LUXEON 2835 L128-DRD1003500000
- Lumileds 2.5 V Red LED 2835 Surface LUXEON 2835 L128-RED1003500000
- Lumileds 3.3 V Green LED 2835 Surface LUXEON 2835 L128-GRN1003500000
- Lumileds 2.5 V Red LED 2835 Surface LUXEON 2835 L128-FRD1003500000
- Lumileds 3.3 V Cyan LED 2835 Surface LUXEON 2835 L128-CYN1003500000
- Lumileds 3.1 V Green LED 2835 Surface LUXEON 2835 L128-LME1003500000