Lumileds 3 V White LED 2835 Surface LUXEON 2835 L128-50HGCA3500000

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
161-1809
제조사 부품 번호:
L128-50HGCA3500000
제조업체:
Lumileds
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lumileds

Product Type

LED

LED Colour

White

Package Type

2835

Maximum Forward Current

240mA

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

3V

Number of Pins

8

Viewing Angle

120 °

Lens Dimensions

3.5 x 2.8 x 0.7 mm

LED Luminous Flux

50 lm

Colour Rendering Index CRI

90%

Lens Shape

Rectangular

Standards/Approvals

RoHS

Lens Finish

Diffused

Series

LUXEON 2835

Lens Colour

Yellow

Colour Temperature

5000K

Automotive Standard

No

LUXEON 2835 with CrispColor Technology is the ultimate solution that makes fabrics come to life. With efficient solid state lighting technology, the contrast of colours has never been so vivid. Our special phosphor technology has created a higher gamut colour rendering than existing solutions with a specific colour point below the Black Body Line to allow for Class A products. Combined with industry leading performance in a common 2835 platform, LUXEON 2835 with CrispColor Technology creates a highly impactful retail experience with all of the advantages of LUXEON 2835, including leading performance, lower voltage, higher driving current, and excellent reliability.

Industry standard footprint for drop-in replacement designs

Maximum drive current of up to 240mA allows for reduction of LED count

3- and 5-step MacAdam ellipse colour kits available

PRIMARY APPLICATIONS

Downlights

Indoor Area Lighting

TLEDs

Troffers

Lamps

관련된 링크들