RS Better World
Bailey Electric & Electronics bv Ecobasic 2100 lm 14 W LED Tube, G5 Cap, 1.8 ft (549 mm)
- RS 제품 번호:
- 899-309
- 제조사 부품 번호:
- 142201
- 제조업체:
- Bailey Electric & Electronics bv
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩28,990.00
일시적 품절
- 2026년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩28,990.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 899-309
- 제조사 부품 번호:
- 142201
- 제조업체:
- Bailey Electric & Electronics bv
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bailey Electric & Electronics bv | |
| Product Type | LED Tube | |
| Length Imperial | 1.8ft | |
| Length Metric | 549mm | |
| Power | 14W | |
| Fluorescent Equivalent Wattage | 24W | |
| Lamp Base/Socket | G5 | |
| Luminous Flux | 2100lm | |
| Colour Reference Code | 840 | |
| Colour | Cool White | |
| Lamp Designation | T5 | |
| Colour Rendering Index CRI | 89% | |
| Colour Temperature | 4000K | |
| Lifespan | 40000h | |
| Voltage | 240V ac | |
| Standards/Approvals | IEC 62612 | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Series | Ecobasic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bailey Electric & Electronics bv | ||
Product Type LED Tube | ||
Length Imperial 1.8ft | ||
Length Metric 549mm | ||
Power 14W | ||
Fluorescent Equivalent Wattage 24W | ||
Lamp Base/Socket G5 | ||
Luminous Flux 2100lm | ||
Colour Reference Code 840 | ||
Colour Cool White | ||
Lamp Designation T5 | ||
Colour Rendering Index CRI 89% | ||
Colour Temperature 4000K | ||
Lifespan 40000h | ||
Voltage 240V ac | ||
Standards/Approvals IEC 62612 | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Series Ecobasic | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Ecobasic tube delivers efficient lighting solutions with a powerful luminous flux of 2100lm, designed for effortless installation and direct mains connectivity.
Operates on mains voltage for a quick upgrade to LED
Non-dimmable design ensures consistent performance
Durable construction with an average lifetime of 40,000 hours
Wide ambient temperature range of -20°C to +50°C
관련된 링크들
- Bailey Electric & Electronics bv Ecobasic 2030 lm 14 W LED Tube, G5 Cap, 1.8 ft (549 mm)
- Bailey Electric & Electronics bv Ecobasic LED Tube 1000 lm 10 W LED Tube Light, G13 Cap, 1.97 ft (600 mm)
- Bailey Electric & Electronics bv Ecobasic 2900 lm 20 W LED Tube, G5 Cap, 2.78 ft (849 mm)
- Bailey Electric & Electronics bv Ecobasic 700 lm 5 W LED Tube, G13 Cap, 1.18 ft (361 mm)
- Bailey Electric & Electronics bv Ecobasic 3000 lm 20 W LED Tube, G5 Cap, 2.78 ft (849 mm)
- Bailey Electric & Electronics bv Ecobasic LED Tube 2640 lm 24 W LED Tube Light, G13 Cap, 4.92 ft (1.5 m)
- Bailey Electric & Electronics bv Ecobasic LED Tube 2200 lm 20 W LED Tube Light, G13 Cap, 3.94 ft (1.2 m)
- Bailey Electric & Electronics bv Ecobasic 3750 lm 25 W LED Tube, G5 Cap, 4.75 ft (1.149 m)