Intelligent LED Solutions 24V White LED Strip, 4000K Colour Temp
- RS 제품 번호:
- 912-5038
- 제조사 부품 번호:
- ILX-E507-NW10-3240-SD211.
- 제조업체:
- Intelligent LED Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩472,740.00
일시적 품절
- 2027년 1월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 1 | ₩472,740.00 |
| 2 - 4 | ₩453,820.00 |
| 5 + | ₩434,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 912-5038
- 제조사 부품 번호:
- ILX-E507-NW10-3240-SD211.
- 제조업체:
- Intelligent LED Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 72 | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux lm/m | 11200lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 7.5mm | |
| Standards/Approvals | CE, IEC EN 62384 | |
| Series | Duris E5 PowerFlex | |
| 모두 선택 | ||
|---|---|---|
브랜드 Intelligent LED Solutions | ||
Product Type LED Strip | ||
LED Colour White | ||
Voltage 24V | ||
Number of LEDs Per Metre 72 | ||
Colour Temperature 4000K | ||
Typical Luminous Flux lm/m 11200lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 7.5mm | ||
Standards/Approvals CE, IEC EN 62384 | ||
Series Duris E5 PowerFlex | ||
Duris E5 PowerFlex LED Strips - 7.5 mm
This family of flexible LED strips, from Intelligent LED Solutions (ILS), form part of their PowerFlex range. They feature white DURIS E5 LEDs from OSRAM Opto Semiconductors, spaced 7.5 mm apart. This densely packed LED strip provides a high brightness output from a compact LED.
The PowerFlex strips utilise 3M thermal tape featuring constant current driver ICs and protection diodes. Simply add a 24 V power supply and an optional external dimmer.
Suitable applications for the PowerFlex LED strips include; task lighting, backlighting, accent lighting, under-cabinet lighting, refrigerator lighting and photography.
Features of the PowerFlex 7.5 mm pitch LED strips:
7.5 mm LED pitch
Length: 3240 mm
Width: 10 mm
120° beam angle
24 V
Cuttable every 45 mm
3M double-sided thermal tape
Connecting wires
Flexible LED Strips, Intelligent LED Solutions
관련된 링크들
- Intelligent LED Solutions 24V White LED Strip, 4000K Colour Temp, 3240 mm Length
- Intelligent LED Solutions 24V White LED Strip, 4000K Colour Temp
- Intelligent LED Solutions 24V White LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 24V dc White LED Strip, 5500K Colour Temp
- Intelligent LED Solutions 24V dc Neutral White LED Strip, 4000K Colour Temp, 5 m Length
- Intelligent LED Solutions 24V dc Neutral White LED Strip, 5500K Colour Temp, 5 m Length
- Intelligent LED Solutions 24V dc White LED Strip, 5500K Colour Temp, 5 m Length
- Intelligent LED Solutions White LED Strip, 4000K Colour Temp