대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩164,200.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 1 | ₩164,200.00 |
| 2 - 9 | ₩152,640.00 |
| 10 + | ₩125,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 883-7908
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | LED Strip | |
| LED Colour | Yellow | |
| Strip Length | 5m | |
| Strip Width | 10mm | |
| Voltage | 12V | |
| Number of LEDs Per Metre | 60 | |
| IP Rating | IP65 | |
| Power Per Metre | 4.8W | |
| Typical Luminous Flux lm/m | 150lm/m | |
| Flexible/Rigid | Flexible | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type LED Strip | ||
LED Colour Yellow | ||
Strip Length 5m | ||
Strip Width 10mm | ||
Voltage 12V | ||
Number of LEDs Per Metre 60 | ||
IP Rating IP65 | ||
Power Per Metre 4.8W | ||
Typical Luminous Flux lm/m 150lm/m | ||
Flexible/Rigid Flexible | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS LS Series Flexible LED Lighting Strips (IP65)
The LS Series is a family of 1 m and 5 m flexible LED strips. Available in a variety of colour options, these flexible LED strips have a self-adhesive back for easy fixing into place. Their flexibility enables them to adjust to different shapes, following curves and corners.
Are they waterproof?
They are encapsulated in a flexible crystal resin with an IP65 rating, making them dust-tight and water resistant. This means that they can be used indoors and outdoors, including areas where they may come into contact with water, for example bathrooms and kitchens.
Where can I use them?
Kitchens
Bathrooms
Automotive
Signage
Guidance lighting
Doorway lighting
Architecture
General purpose lighting
Can I cut them to size?
Yes the LS Series LED strip lights can be cut down to a custom length for your application. Please refer to the datasheet for more information on how to cut the LED strip.
More info:
Number of LEDs: 60 per meter
Wide viewing angle: 120°
IP65 crystal resin
Self-adhesive
Colour options: cool white, warm white, natural white, red, green, blue and yellow
IP20 options are available (e.g. 153-3639)
Warning
Correct electrical polarity needs to be observed, wrong polarity may destroy the strip.
관련된 링크들
- RS PRO 12V Yellow LED Strip, 5 m Length
- RS PRO 12V Yellow LED Strip, 1 m Length
- RS PRO 24V Yellow LED Strip, 5 m Length
- RS PRO 24V dc Yellow LED Strip Light, 5 m Length
- RS PRO 24V Yellow LED Strip, 10 m Length
- RS PRO 24V Yellow LED Strip, 1 m Length
- RS PRO 12V Red LED Strip, 5 m Length
- RS PRO 12V Blue LED Strip, 5 m Length