RS PRO 24V dc RGB LED Strip, 4000K Colour Temp, 5 m Length

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩196,020.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 19일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩196,020.00
10 - 49₩192,120.00
50 - 99₩176,420.00
100 +₩147,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-1550
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

LED Colour

Blue, Green, Red

Product Type

LED Strip

Strip Length

5m

Strip Width

10mm

Voltage

24V dc

Number of LEDs Per Metre

60

Colour Temperature

4000K

IP Rating

IP65

Flexible/Rigid

Flexible

Series

RS PRO

Standards/Approvals

ATEX, MFR Declaration, VDE, IECEX

제외

COO (Country of Origin):
CN

RS PRO LED Strip Lights


Introducing the RS PRO LED Strip Lights, a range of versatile strip lights designed to enhance any space with vibrant, customisable lighting effects. They feature high brightness 5050SMD RGB LEDs with a working voltage of 12 VDC or 24 VDC and offer flexible installation options. The strips can easily be cut into smaller units, allowing for precise customisation and can be used in a range of environments and applications thanks to the different waterproof grades.

Features and Benefits:


  • These RS PRO LED Strip Lights are the perfect addition to enhance any space using the customisable features

  • The 5050SMD RGB LEDs offer vibrant and vivid lighting effects thanks to excellent colour rendering and illumination, adding a stunning visual element to any space

  • They can provide flexibility for different electrical setups thanks to the wide voltage range that ensures compatibility with various power systems and enables easy integration into existing lighting setups

  • Every 3 or 6 LEDs can be cut into smaller units, depending on the specific lighting requirements, making them perfect for precise customisation and the perfect fit into the spaces they’re being used for

  • The IP20 rated strips can be used indoors, while the IP65 rated ones are suitable for outdoor installations – both of which ensure reliable performance and durability in different environments

  • The strips are operated with a compatible power supply and RGB controller which allow the LEDs to be adjusted for colours, brightness and effects, ensuring that there is full control over the ambience and mood of the space

  • Available in roll lengths of 1m or 5m

  • Applications:


    LED strip lights are versatile lighting solutions used for ambience and mood thanks to their customisable colours and effects. They can be used to highlight focal points, provide under cabinet lighting, or enhancing outdoor areas and are the ideal lighting solution that’s to their energy efficiency properties, long lifespan and easy installation. They find applications in homes, offices, retail spaces, and events and offer a flexible and efficient lighting solution for various settings and environments.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    관련된 링크들