RS Better World
Lumileds 22.2V dc White LED Strip, 223 mm Length
- RS 제품 번호:
- 232-0767
- 제조사 부품 번호:
- L213-4070008MRH001
- 제조업체:
- Lumileds
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 232-0767
- 제조사 부품 번호:
- L213-4070008MRH001
- 제조업체:
- Lumileds
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lumileds | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 223mm | |
| Strip Width | 49.5mm | |
| Voltage | 22.2V dc | |
| Typical Luminous Flux lm/m | 2851lm/m | |
| Flexible/Rigid | Rigid | |
| Standards/Approvals | RoHS | |
| Series | LUXEON XR-5050 SQR | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lumileds | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 223mm | ||
Strip Width 49.5mm | ||
Voltage 22.2V dc | ||
Typical Luminous Flux lm/m 2851lm/m | ||
Flexible/Rigid Rigid | ||
Standards/Approvals RoHS | ||
Series LUXEON XR-5050 SQR | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- MY
LUXEON XR-5050 SQR MATRIX module,4000K
The Lumileds LUXEON XR-5050 LED modules optimized for lighting applications requiring high efficacy LED arrays mounted on a rigid and thermally conductive substrate. LUXEON XR-5050 SQR is a complete solution when used in combination with standard third party optics and heatsinks.
Superior board level colour control of ≤ 3SDCM
Design compatible with standard third party optics
Excellent case to heatsink thermal resistance of 3.5K/Wth
관련된 링크들
- Lumileds 22.2V dc White LED Strip, 223 mm Length
- Lumileds White LED Strip, 223 mm Length
- Lumileds 44.4V dc White LED Strip, 223 mm Length
- Lumileds White LED Strip, 172.2 mm Length
- Lumileds White LED Strip, 121.4 mm Length
- Lumileds 22.2V dc White LED Strip, 172.2 mm Length
- Lumileds 22.2V dc White LED Strip, 121.4 mm Length
- Lumileds 44.4V dc White LED Strip, 172.2 mm Length