RS PRO 24V dc LED Strip, 7000K Colour Temp, 5 m Length

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
176-6777
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

LED Strip

Strip Length

5m

Strip Width

12mm

Voltage

24V dc

Number of LEDs Per Metre

182

Colour Temperature

7000K

IP Rating

IP67

Typical Luminous Flux lm/m

50lm/m

Flexible/Rigid

Flexible

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Out thin LED Neon Rope is perfect for a number of applications such as Bedroom Lighting, Garden Lighting, Signage Lighting, TV Backlight, Bar Lighting etc. The rope is highly flexible allowing it to be installed into tricky locations and features a soft light effect, uniform colour and a light source that can’t be seen.

3014 LED

12.5 W/M

24VDC

CRI>80

관련된 링크들