RS PRO 24V Blue LED Strip, 5 m Length

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩104,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 47 개 단위 배송 준비 완료
  • 추가로 2026년 12월 09일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 1₩104,000.00
2 - 9₩99,840.00
10 +₩82,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-3655
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

LED Strip

LED Colour

Blue

Strip Length

5m

Strip Width

8mm

Voltage

24V

Number of LEDs Per Metre

60

IP Rating

IP20

Power Per Metre

4.8W

Typical Luminous Flux lm/m

40lm/m

Flexible/Rigid

Flexible

Standards/Approvals

RoHS

Series

RS PRO

RS PRO Blue LED Strip 5 m 24 V


This RS PRO blue LED strip provides a consistent, simple method for illuminating objects. It offers excellent lighting coverage thanks to the 60 separate LEDs per metre on this 5-metre strip.

The strip has a self-adhesive back, so it's easy to secure without the need for additional preparation or tools. Its flexibility also allows you to fit it on curved surfaces and into corners. The strip's wide viewing angle of 120° gives effective visibility from most positions.

This unit is useful for indoor applications like soft guidance lighting and signage. It's also used to illuminate doorways and other architectural elements.

Features and Benefits


  • LS series

  • Current rating of 400 mA per metre

  • Power per metre of 4.8 W

  • Voltage rating of 24 V

  • Strip length of 5 m

  • IP20 rating for resistance to dust and particles over 12 mm in size

  • 관련된 링크들