RS PRO 24V Red LED Strip, 10 m Length

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩208,020.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 01일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 1₩208,020.00
2 - 9₩199,700.00
10 +₩164,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-3647
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

LED Strip

LED Colour

Red

Strip Length

10m

Strip Width

8mm

Voltage

24V

Number of LEDs Per Metre

60

IP Rating

IP20

Power Per Metre

4.8W

Typical Luminous Flux lm/m

240lm/m

Flexible/Rigid

Flexible

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
CN

RS PRO LED Lighting Strips – Flexible


Illuminate your projects with RS PRO flexible LED strips, available in 1m, 5m, and 10m lengths, with options for both 12 V and 24 V units. These LED strips come in a variety of colours, including red, blue, green, yellow, and multiple shades of white. Equipped with a self-adhesive backing, they are easy to install and IP20 rated, making them dust tight. Their flexibility allows them to conform to various shapes, making them ideal for curves and corners.

Features and Benefits


  • Colour options: Cool white, warm white, natural white, red, green, blue, and yellow

  • Number of LEDs: 60 per meter

  • Self-adhesive backing

  • Cut to length

  • Specification


  • Voltage: 12V, 24 V

  • Available length options: 1m, 5 m, and 10 m

  • Current: 400mA (per metre)

  • Max consumption: 4.8W

  • Dimensions: 10mm x 10000mm (10 Metre Roll)

  • Beam angle: 120°

  • IP20

  • Applications


  • Signage

  • Guidance lighting

  • Workstation

  • General-purpose use where light can enhance features.

  • 관련된 링크들