RS PRO 12V Warm White LED Strip, 3200K Colour Temp, 10 m Length

대량 구매 할인 받기

2개 더 담고 ₩20,160.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩252,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 16 개 단위 배송
  • 추가로 2026년 12월 21일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 1₩252,060.00-
2 - 9₩241,980.00₩20,160.00
10 +₩199,160.00₩529,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
153-3638
Distrelec 제품 번호:
304-03-997
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

LED Colour

Warm White

Product Type

LED Strip

Strip Length

10m

Strip Width

8mm

Voltage

12V

Number of LEDs Per Metre

60

Colour Temperature

3200K

IP Rating

IP20

Power Per Metre

4.8W

Typical Luminous Flux lm/m

400lm/m

Flexible/Rigid

Flexible

Series

RS PRO

Standards/Approvals

RoHS

RS PRO Warm White LED Strip 10 m 12 V


When you need a simple and reliable way to illuminate an object, use this warm white LED strip from RS PRO. With a length of 10 metres and 60 separate LEDs per metre, it offers plenty of lighting coverage.

The LED strip's self-adhesive back means you can secure it easily and without additional tools or preparation. It's also flexible enough to fit into corners and on curved surfaces. The lights are warm white in colour, which makes the strip particularly suited to domestic use. Its wide viewing angle of 120° means the strip is easy to see from most positions.

This product is useful for indoor applications such as signage and guidance lighting. You can also use it to illuminate doorways and other architectural elements.

Features and Benefits


• LS series

• Colour temperature of 2700 K to 3200 K

• Current rating of 400 mA per metre

• Power per metre of 4.8 W

• Strip length of 10 m

• Voltage rating of 12 V

• IP20 rating for resistance to dust and particles over 12 mm in size

관련된 링크들