Intelligent LED Solutions 24V Amber LED Strip, 3000K Colour Temp

대량 구매 할인 받기

5개 더 담고 ₩35,100.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩70,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩70,240.00-
5 +₩63,220.00₩35,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
150-1905
제조사 부품 번호:
IHS-OM06-RDOR-SD221.
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

Product Type

LED Strip

LED Colour

Amber

Voltage

24V

Colour Temperature

3000K

Flexible/Rigid

Rigid

Series

IHS-OM06

Standards/Approvals

CE, IEC EN 62384

COO (Country of Origin):
GB
At the heart of each Strip are 6 OSLON® SSL 120 LEDs. OSLON® SSL can be driven up to 1500mA while OSRAM’s latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 7K/W ensures cool running and a highly efficient product. Simple Plug & Play feature utilising industry standard connectors.

OSLON®120 6 Strips contain OSLON® SSL 120 LEDs with int

Up to 100,000 Hour lifetime to 70% of original brightness

Mounting holes using M3 screws allows easy installation

Size (L x W x H): 300mm x 20mm x 3.85mm

Brightness adjustable by external dimming gear

Single input voltage. Each board has own regulation built-in

Operation with 24VDC Power Supply

Strips can be linked together to produce longer chains

Applications

Horticultural Lighting

Retail and Entertainment Lighting

Decorative Lighting

General Lighting

Intelligent LED Solutions LED Modules - Strips


관련된 링크들