Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- RS 제품 번호:
- 251-5356
- 제조사 부품 번호:
- SZR4-6.00-F5PD54
- 제조업체:
- Bivar
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 251-5356
- 제조사 부품 번호:
- SZR4-6.00-F5PD54
- 제조업체:
- Bivar
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Flexible | |
| Length | 6in | |
| Orientation | Right Angle | |
| Lens Size | 5.08 mm | |
| Mount Type | Panel Mount | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Light Pipe Shape | Round | |
| Inside Diameter | 10.92mm | |
| Outside Diameter | 5.08mm | |
| Standards/Approvals | No | |
| Series | SZR | |
| Configuration Rows x Columns | Flexible | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Flexible | ||
Length 6in | ||
Orientation Right Angle | ||
Lens Size 5.08 mm | ||
Mount Type Panel Mount | ||
LED Included Yes | ||
Lens Colour Clear | ||
Light Pipe Shape Round | ||
Inside Diameter 10.92mm | ||
Outside Diameter 5.08mm | ||
Standards/Approvals No | ||
Series SZR | ||
Configuration Rows x Columns Flexible | ||
- COO (Country of Origin):
- CN
The Bivar SZR series flexible light pipe with LED indication which has optical fiber length of 6 inch. The shape of pipe is round and lens color is clear. Mounting type is self retaining.
Lens size - 5.08mm
Lens profile - low profile
Adapter optical fiber diameter - 2mm
Optical fiber color - black
관련된 링크들
- Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, Clear, 5.08 mm LED Included included
- Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- SZR1-6.00-F4PD Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, Clear, 5.08 mm LED Included included
- SZR1-10.00-F4PD Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- SZR4-10.00-F5PD Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- SZR1-6.00-F4PD54 Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- SZR4-6.00-F5PD54 Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- SZR1-10.00-F4PD54 Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included