Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
251-5336
제조사 부품 번호:
SZR1-6.00-F4PS54
제조업체:
Bivar
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bivar

Flexible/Rigid

Flexible

Product Type

LED Light Pipe

Length

10in

Orientation

Right Angle

Lens Size

5.08 mm

Mount Type

Panel Mount

LED Included

Yes

Lens Colour

Clear

Inside Diameter

10.92mm

Light Pipe Shape

Round

Outside Diameter

5.08mm

Standards/Approvals

No

Configuration Rows x Columns

Flexible

Series

SZR

COO (Country of Origin):
CN
The Bivar SZR series flexible light pipe with LED indication which has optical fiber length of 6 inch. The shape of pipe is round and lens color is clear. Mounting type is self retaining.

Lens size - 5.08mm

Lens profile - low profile

Adapter optical fiber diameter - 2mm

Optical fiber color - black

관련된 링크들