1304.1003 Mentor GmbH Pin 1-Way Straight Flexible LED Light Pipe Clear

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 50 units)*

₩43,000.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
Per Bag*
50 - 200₩860.00₩43,040.00
250 +₩774.00₩38,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-7784
제조사 부품 번호:
1304.1003
제조업체:
Mentor GmbH
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mentor GmbH

Product Type

LED Light Pipe

Flexible/Rigid

Flexible

Length

100mm

Orientation

Straight

Mount Type

Pin

Number of Ways

1

LED Included

No

Lens Colour

Clear

Number of Light Pipes

3

Light Pipe Shape

Circular

Inside Diameter

1.6mm

Outside Diameter

2.2mm

Standards/Approvals

UL94

Series

Flexible Light Guide System

COO (Country of Origin):
DE

Flexible Light Guide System for SMD LEDs


The flexible light guide system, from MENTOR, consists of the mounting supports and light guides which are ordered separately. They offer a customisable solution, allowing the user to create a unique light pipe to suit their design.

The mounting supports (1304.1001 and 1304.1002) are black plastic holders which are pushed into the PCB using two pins. They are designed for use with 2.2 mm diameter light pipes and surface mounted (SMD) LEDs.

The light pipes (1304.1003, 1304.1004 and 1304.1005) are flexible coated fibres which are available in a variety of lengths. They are designed to be used with the mounting supports by slotting into the holes on the top.

Features of the flexible light guide system:

Holder and light pipes ordered individually

Holder material: PC black UL94

Light pipe material: PMMA

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Flexible


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

The flexible LEDs push-fit into a plastic housing which is mounted onto the PCB. They have a round head shape in a range of diameters.

관련된 링크들