1265.2002 Mentor GmbH Rear Panel 1-Way Straight Rigid LED Light Pipe Holder Clear

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
170-7621
제조사 부품 번호:
1265.2002
제조업체:
Mentor GmbH
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mentor GmbH

Product Type

LED Light Pipe Holder

Flexible/Rigid

Rigid

Length

46.5mm

Orientation

Straight

Mount Type

Rear Panel

Number of Ways

1

LED Included

No

Lens Colour

Clear

Outside Diameter

3.8mm

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE
The Mentor GmbH rear-mounted light guides, from MENTOR, are designed for use with front panels. The rear-mounting method enables the light guide head to be the same size as the hole within the front panel. Standard front panel light guides require a larger head than the mounting hole, which is not fully illuminated by the LED. Therefore the rear-mounted light guides often have a flush and more attractive appearance.

Variety of head shapes

Material: clear PC UL94

Ambient temperature: -20°C to +50°C

Inject face: straight

관련된 링크들