7511A62 VCC Through Hole 2-Way Right Angle Rigid LED Light Pipe Clear LED Included included
- RS 제품 번호:
- 434-303
- 제조사 부품 번호:
- 7511A62
- 제조업체:
- VCC
대량 구매 할인 받기
50개 더 담고 19% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩19,520.00
재고있음
- 45 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 45 | ₩3,904.00 | ₩19,520.00 | - |
| 50 - 245 | ₩3,160.00 | ₩15,800.00 | 19% |
| 250 - 495 | ₩2,424.00 | ₩12,120.00 | 37% |
| 500 + | ₩2,148.00 | ₩10,740.00 | 44% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 434-303
- 제조사 부품 번호:
- 7511A62
- 제조업체:
- VCC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | VCC | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Right Angle | |
| Length | 0.783in | |
| Mount Type | Through Hole | |
| Number of Ways | 2 | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Light Pipe Shape | Round | |
| Inside Diameter | 3.1mm | |
| Number of Light Pipes | 2 | |
| Outside Diameter | 8.18mm | |
| Standards/Approvals | REACH, UL94V-O, RoHS | |
| Series | 7511A | |
| Configuration Rows x Columns | 1 x 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 VCC | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Right Angle | ||
Length 0.783in | ||
Mount Type Through Hole | ||
Number of Ways 2 | ||
LED Included Yes | ||
Lens Colour Clear | ||
Light Pipe Shape Round | ||
Inside Diameter 3.1mm | ||
Number of Light Pipes 2 | ||
Outside Diameter 8.18mm | ||
Standards/Approvals REACH, UL94V-O, RoHS | ||
Series 7511A | ||
Configuration Rows x Columns 1 x 2 | ||
제외
- COO (Country of Origin):
- MX
The VCC Optical Light Pipe is precision-engineered using ray tracing technology to provide bright, optically precise, and even indication, resulting in an attractive appearance. It offers ESD protection for enhanced reliability and features high contrast with a wide viewing angle, ensuring greater visibility. The light pipe is available in a variety of colours, allowing for added contrast and aesthetic appeal. Parts are inserted after reflow, which enables LED pad inspection before assembly
Available in UL94V O
Low profile for height constrained applications
Large lens provides high visibility
V 0 flame rated polycarbonate light pipe material
Shelf life is more than 10 years
관련된 링크들
- 7511A85 VCC Side Right Angle Rigid LED Light Pipe, Clear, 3 mm LED Included included
- 7511B11 VCC Side Right Angle Rigid LED Light Pipe LED Included included
- LCS_052_CTP VCC Panel Mount Straight Rigid LED Light Pipe Clear, Clear LED Included included
- LPC_040_CTP VCC Through Hole Straight Rigid LED Light Pipe Clear, Clear LED Included included
- LMC_040_CTP VCC Surface Straight Rigid LED Light Pipe Clear LED Included included
- LCS_032_CTP VCC Panel Mount Straight Rigid LED Light Pipe Clear, Clear, 0.344 in LED Included included
- LPC_020_CTP VCC Through Hole Straight Rigid LED Light Pipe Clear, Clear, 0.19 in LED Included included
- 7513D2-L VCC Through Hole Right Angle Rigid LED Light Pipe Clear LED Included included