Intelligent LED Solutions ILK-PETUNIA-02. LED Light Kit OSLON SSL Petunia

대량 구매 할인 받기

5개 더 담고 ₩67,300.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩336,740.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
절감
1 - 4₩336,740.00-
5 - 9₩323,280.00₩67,300.00
10 +₩309,800.00₩269,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
920-9455
제조사 부품 번호:
ILK-PETUNIA-02.
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

Application

Plant Growth

Product Type

LED Light Kit

Kit Contents

Constant Current LED Driver, Lens, Heat Sink, Heat Sink Adaptor, LED Array, Screws, Spacer, Top Cap

LED Colour

Blue, Red

Number of LEDs

12

Series

OSLON SSL Petunia

Kit Type

Petunia Development Kit

Standards/Approvals

IEC 62471

COO (Country of Origin):
GB

ILS Petunia Development Kits


The ILK-PETUNIA-XXX Petunia development kits, from Intelligent LED Solutions (ILS), are lighting kits designed for aiding the growth of plants. It includes all the necessary equipment to develop a uniform growing light for plants.

The Petunia development kits feature a 12 LED Petunia module from ILS. This LED array consists of twelve LEDs from the SSL series by OSRAM Opto Semiconductors. The LEDs come in a range of colour to suit various plant related applications.

OSLON SSL LEDs have a narrow beam angle which makes the Petunia LED array suitable for plant growing applications where a focused beam of light is required.

The ILK-PETUNIA-XXX kits also includes the PETUNIA Lens by LEDiL which is designed specifically to work with the Petunia LED array and its SSL series LEDs.

The ILK-PETUNIA-XXX Dev Kits contain:

1 x Heat Sink

4 x M2.5 Screws

1 x Petunia PCB

1 x Heat sink adaptor plate

1 x LEDiL Petunia Lens 28°

2 x Stainless ring spacer

1 x Stainless top cap

1 x Constant Current Driver - 350mA 17W

1 x Quick Start Guide

Intelligent LED Solutions LED Lighting Kits


관련된 링크들