TE Connectivity 82.1 mm Diameter LED Holder for use with Street and Area Lighting Fixture
- RS 제품 번호:
- 188-4418
- 제조사 부품 번호:
- 2328118-3
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 188-4418
- 제조사 부품 번호:
- 2328118-3
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Diameter | 82.1mm | |
| Product Type | LED Holder | |
| For Use With | Street and Area Lighting Fixture | |
| Number of Legs | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Diameter 82.1mm | ||
Product Type LED Holder | ||
For Use With Street and Area Lighting Fixture | ||
Number of Legs 3 | ||
- COO (Country of Origin):
- CN
TE Connectivitys (TE) LUMAWISE Endurance N Shorting Caps provide a safe, convenient and economical method to close or open the primary circuit path across a NEMA compliant receptacle on an outdoor light. LUMAWISE Endurance N caps are used to disconnect service (Open Cap) or to provide continual power from the pole to the luminaire (Shorting Cap). A shorting cap with an integrated Metal Oxide Varistor (MOV) provides surge protection for LED luminaires that are required to be on continuously.
Provides water ingress protection reducing outdoor light fixture maintenance and extending operating life
Shorting cap with MOV protects the luminaire from transient line voltages
An alternative to light sensing control units
Distinct cap shape improves visual distinction between standard photo controls and shorting caps
High impact resistant
Applications
Roadway
Street and area lighting fixtures
Commercial lighting (parking lots, car dealerships, etc)
관련된 링크들
- TE Connectivity 82.1 mm Diameter LED Holder for use with Street and Area Lighting Fixture
- TE Connectivity Lighting Cover for use with LED Outdoor Roadway, Street and Area Lighting Fixtures, 76mm Width, Push-in
- TE Connectivity 76 mm Diameter Holder Cover for use with Street Lighting
- TE Connectivity Connector LUMAWISE Dimming Receptacle for Street Lighting Receptacles
- Ledil, Strada-Forward Series 1-Way LED Lens Street Lighting Beam
- Ledil, Strada-SQ Series 1-Way LED Lens Street Lighting Beam
- Ledil, Strada-T Series 1-Way LED Lens ±58° Street Lighting Beam
- Ledil C10926_STRADA-B, Strada-B Series 1-Way LED Lens Street Lighting Beam