Intelligent LED Solutions IP67 5 Output LED Driver, 24V, 120 W, 5A 0 to 10 V PWM Resistance LED Driver

대량 구매 할인 받기

2개 더 담고 ₩22,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩277,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 1₩277,380.00-
2 - 4₩266,280.00₩22,200.00
5 +₩255,180.00₩111,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
922-0916
제조사 부품 번호:
IZV024-120M-9767C-SAL
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

120W

Input Voltage

305V, 90V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

0 to 10 V PWM Resistance

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP67

Operating Modes

Constant Voltage

Driver Current

5A

LED Voltage

305V, 90V

Number of Outputs

5

Standards/Approvals

CB, UL, CE, SELV, ENEC

Series

IZV

Configuration

Encapsulated

Power Dissipation

0.5W

Primary Type

AC

COO (Country of Origin):
CN

IP67 PWM Output CV LED Drivers


This family of constant voltage LED drivers from Intelligent LED Solutions (ILS) have a PWM style output which enables you to drive various LED strips. They can also adjust their load automatically to suit different lengths of LED strip.

Featuring a 3-in-1 dimming functionality (0-10V/PWM/resistance), these CV LED drivers provide an easy-to-use brightness adjustment. Through this you are able to achieve light reduction and energy conservation.

Suitable applications for the LED drivers include; flexible LED strips, indoor LED lighting, decorative lighting and architecture lighting.

Features and Benefits:

Constant Voltage

IP67 rating

PWM style output

Universal AC input

Power Factor Correction (PFC) function

3-in-1 dimming function

관련된 링크들