eldoLED 4 Output LED Driver, 12V, 24 V, 720 W, 6A 1/10 V, Potentiometer LED Driver

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 ₩25,260.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩383,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 35 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩383,460.00-
3 - 5₩375,040.00₩25,260.00
6 +₩366,980.00₩98,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
697-3024
제조사 부품 번호:
LIN720D3
제조업체:
eldoLED
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

eldoLED

Output Voltage

12V, 24V

Product Type

LED Driver

Maximum Output Power

720W

Input Voltage

12V dc, 48V dc

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

1/10 V, Potentiometer

Input Voltage Type

DC

Terminal Type

Push-in

Operating Modes

Constant Voltage

Driver Current

6A

LED Voltage

48V dc

Series

LINEARdrive

Standards/Approvals

ENEC, CE, RoHS, UL

Number of Outputs

4

Configuration

Enclosed

Primary Type

DC-DC

COO (Country of Origin):
CN
The eldoLED LINEARdrive series from eldoLED are a family of constant voltage LED drivers with a 4-24 A output. LINEARdrive LED drivers are available with DALI, DMX or 0-10V compatibility. They can be used for white, dynamic white and full colour lighting applications. These eldoLED LED drivers are highly integrated, enclosed and easy to configure, with up to 4 independently controllable LED outputs. Designed for low power, indoor LED lighting applications, the LINEARdrive LED drivers can be integrated in a network or used as standalone devices. eldoLED's Show Master software allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the Toolbox (sold separately) and freely available PC software.

Independent LED driver modules

Constant voltage

4 A to 24 A output

Up to 4 LED outputs

DALI, DMX or 0-10V

Tunable dynamic response

관련된 링크들