Inventronics IP20 5 Output LED Dimmer, 12V, 48 V, 240 W, 5A DALI LED Driver
- RS 제품 번호:
- 236-8686
- Distrelec 제품 번호:
- 302-38-166
- 제조사 부품 번호:
- OTI-DALI-DIM-1-4CH-D
- 제조업체:
- Inventronics
대량 구매 할인 받기
5개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩129,780.00
단종되는 중
- 최종적인 2 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩129,780.00 | - |
| 5 - 9 | ₩127,440.00 | 1% |
| 10 - 24 | ₩125,140.00 | 3% |
| 25 - 49 | ₩122,900.00 | 5% |
| 50 + | ₩120,680.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-8686
- Distrelec 제품 번호:
- 302-38-166
- 제조사 부품 번호:
- OTI-DALI-DIM-1-4CH-D
- 제조업체:
- Inventronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Inventronics | |
| Product Type | LED Dimmer | |
| Output Voltage | 12V, 48V | |
| Maximum Output Power | 240W | |
| Input Voltage | 12V, 48V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI | |
| Input Voltage Type | DC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Driver Current | 5A | |
| LED Voltage | 48V | |
| Operating Modes | Constant Current | |
| Number of Outputs | 5 | |
| Standards/Approvals | RCM, CE, EAC, ENEC 05 | |
| Series | OTI DALI | |
| Configuration | Enclosed | |
| Primary Type | DC-DC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Inventronics | ||
Product Type LED Dimmer | ||
Output Voltage 12V, 48V | ||
Maximum Output Power 240W | ||
Input Voltage 12V, 48V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation DALI | ||
Input Voltage Type DC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Driver Current 5A | ||
LED Voltage 48V | ||
Operating Modes Constant Current | ||
Number of Outputs 5 | ||
Standards/Approvals RCM, CE, EAC, ENEC 05 | ||
Series OTI DALI | ||
Configuration Enclosed | ||
Primary Type DC-DC | ||
- COO (Country of Origin):
- CN
The Osram's CV Dimmers with DALI is an innovative 4-channel dimming technology for indoor applications, with the new DALI2-certified OTi DALI DIM 1-4CH D dimmer, dimming becomes easier than ever before – for more design freedom within creative lighting concepts. This PWM dimmer for LED modules can be combined with a constant-voltage LED driver, such as OT SLIM 24V CV, resulting in a new, customized indoor solution for DALI CV controls up to 240 W on multiple channels. This dimmer is also compatible with the new Back LED AREA and Back LED AREA TW LED modules, LINEAR light Rigid FINESSE systems, as well as with GinoLED TW and RGB LED strips and LED strips of the TEC Flex and LINEAR light FLEX families.
Very precise dimming thanks to digital light control
Presence detection possible with additional DALI sensor
Integrated cable clamps
Compatible with OSRAM OT and ELEMENT LED drivers and OSRAM LED constant-voltage modules
관련된 링크들
- Inventronics IP20 1 Output Constant Voltage LED Driver, 48.2V, 160 W DALI and Touch Constant Voltage LED Driver
- Inventronics IP20 LED Driver, 48.2V, 50 W Dimmable LED Driver
- Inventronics IP20 2 Output LED Driver, 300V, 75 W, 700mA DALI LED Driver
- Inventronics IP20 1 Output LED Driver, 54V, 25 W, 700mA DALI2 LED Driver
- Inventronics IP20 1 Output Constant Voltage LED Driver, 48.2V, 80 W AstroDIM / DALI/DEXAL/D4i / StepDIM Constant Voltage
- Inventronics IP20 5 Output LED Driver, 15V, 50 V, 18 W, 1050mA DALI LED Driver
- Inventronics IP20 1 Output LED Driver, 54V, 50 W, 1400mA DALI2 LED Driver
- Inventronics IP20 1 Output LED Driver, 54V, 35 W, 1050mA DALI2 LED Driver