Osram IP20 5 Output LED Driver, 150V, 550 V, 380 W, 1.4A LED Driver
- RS 제품 번호:
- 223-1602
- 제조사 부품 번호:
- OT-FIT-380/220...400/1A4-D-NFC-HC-L
- 제조업체:
- Osram
대량 구매 할인 받기
10개 더 담고 ₩88,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩293,720.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩293,720.00 | - |
| 10 - 24 | ₩284,900.00 | ₩88,200.00 |
| 25 - 49 | ₩276,100.00 | ₩440,500.00 |
| 50 - 99 | ₩270,220.00 | ₩1,175,000.00 |
| 100 + | ₩264,340.00 | ₩2,938,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-1602
- 제조사 부품 번호:
- OT-FIT-380/220...400/1A4-D-NFC-HC-L
- 제조업체:
- Osram
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 150V, 550V | |
| Maximum Output Power | 380W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| LED Voltage | 198V ac, 440V ac | |
| Driver Current | 1.4A | |
| Operating Modes | Constant Current | |
| Number of Outputs | 5 | |
| Series | OT FIT | |
| Standards/Approvals | CE, CCC, BIS, cURus, EAC, IEC, UL, VDE-EMC, VDE-ENEC | |
| Configuration | Enclosed | |
| Power Dissipation | 20W | |
| Primary Type | AC-DC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Osram | ||
Product Type LED Driver | ||
Output Voltage 150V, 550V | ||
Maximum Output Power 380W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
LED Voltage 198V ac, 440V ac | ||
Driver Current 1.4A | ||
Operating Modes Constant Current | ||
Number of Outputs 5 | ||
Series OT FIT | ||
Standards/Approvals CE, CCC, BIS, cURus, EAC, IEC, UL, VDE-EMC, VDE-ENEC | ||
Configuration Enclosed | ||
Power Dissipation 20W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- BG
The Osram Compact constant current LED driver is non dimmable.
Global usage - CE & cURus approval
Flexible and future-proof current setting via NFC (Near Field Communication)
Lifetime: up to 100,000 h (temperature at Tc = 65 °C, max. 10 % failure rate)
Higher quality of light thanks to < 1% output ripple current
Very high efficiency (up to 97%)
Protection against 4 kV burst and 2 kV surge voltage
관련된 링크들
- Osram IP20 1 Output LED Driver, 150V, 550 V, 525 W, 1600mA, 400 mA Non-Dimmable LED Driver
- Osram IP20 1 Output LED Driver, 247V, 380 V, 400 W, 1050mA, 1400 mA Dimmable 10 to 100%, Dimmable LED Driver
- Inventronics IP20 5 Output LED Driver, 216V, 54 V, 75 W, 550mA LED Driver
- Osram IP20 1 Output LED Driver, 240V, 54 V, 75 W, 125mA, 550 mA 1 to 100%
- Osram IP20 5 Output LED Driver, 54V, 55 W, 1400mA DALI LED Driver
- Osram IP20 2 Output LED Driver, 15V, 54 V, 55 W, 1400mA DALI LED Driver
- Osram IP20 5 Output LED Driver, 216V, 54 V, 100 W, 750mA LED Driver
- Osram IP20 1 Output LED Driver, 216V, 54 V, 25 W, 250mA, 35 mA LED Driver