Osram IP20 1 Output LED Driver, 300V, 150 W, 1A DALI / TouchDIM / TouchDIM Sensor LED Driver
- RS 제품 번호:
- 212-2155
- 제조사 부품 번호:
- OTi-DALI-150/220-240/1A0-D-NFC-INDL
- 제조업체:
- Osram
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩118,700.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩118,700.00 |
| 5 - 9 | ₩115,160.00 |
| 10 - 24 | ₩111,580.00 |
| 25 - 49 | ₩109,200.00 |
| 50 + | ₩106,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-2155
- 제조사 부품 번호:
- OTi-DALI-150/220-240/1A0-D-NFC-INDL
- 제조업체:
- Osram
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 300V | |
| Maximum Output Power | 150W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI / TouchDIM / TouchDIM Sensor | |
| Terminal Type | Push | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| LED Voltage | 310V | |
| Driver Current | 1A | |
| Series | OTI DALI | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE / EL / ENEC 10 / VDE-EMC / CCC / RCM | |
| Configuration | Enclosed | |
| Primary Type | Non-isolated drivers | |
| 모두 선택 | ||
|---|---|---|
브랜드 Osram | ||
Product Type LED Driver | ||
Output Voltage 300V | ||
Maximum Output Power 150W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation DALI / TouchDIM / TouchDIM Sensor | ||
Terminal Type Push | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
LED Voltage 310V | ||
Driver Current 1A | ||
Series OTI DALI | ||
Number of Outputs 1 | ||
Standards/Approvals CE / EL / ENEC 10 / VDE-EMC / CCC / RCM | ||
Configuration Enclosed | ||
Primary Type Non-isolated drivers | ||
The Osram DALI (non-isolated) linear constant current LED driver with dimmable. Uses in linear lighting solutions for industry, storage areas and retail applications. Suitable for luminaires of protection class I.
Fully programmable via T4T software (NFC, DALI Interface) Wide operating temperature range: -40 to +65 °C High surge protection: up to 4 kV (L-N) / 4 kV (L/N-PE) Integrated inrush current limiter
관련된 링크들
- Inventronics IP20 5 Output LED Driver, 300V, 100 W, 700mA DALI / TouchDIM / TouchDIM Sensor Non-Isolated Driver
- Osram IP20 5 Output LED Driver, 20V, 50 V, 30 W, 700mA DALI LED Driver
- Osram IP20 5 Output LED Driver, 20V, 50 V, 20 W, 500mA DALI LED Driver
- Osram IP20 5 Output LED Driver, 20V, 50 V, 40 W, 1.05A DALI LED Driver
- Osram IP20 5 Output LED Driver, 15V, 54 V, 38 W, 1.05A DALI LED Driver
- Osram IP20 2 Output LED Driver, 15V, 54 V, 55 W, 1.4A DALI LED Driver
- Osram IP20 5 Output LED Driver, 54V, 55 W, 1.4A DALI LED Driver
- Osram IP20 5 Output LED Driver, 15V, 50 V, 35 W, 700mA DALI LED Driver