Osram IP67 5 Output LED Driver, 214V, 200 W, 1.4A AstroDIM LED Driver
- RS 제품 번호:
- 212-2143
- Distrelec 제품 번호:
- 303-72-903
- 제조사 부품 번호:
- OT-60/220-240/1A4-1DIMA-P7
- 제조업체:
- Osram
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 212-2143
- Distrelec 제품 번호:
- 303-72-903
- 제조사 부품 번호:
- OT-60/220-240/1A4-1DIMA-P7
- 제조업체:
- Osram
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 214V | |
| Maximum Output Power | 200W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | AstroDIM | |
| Terminal Type | Wire | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| Driver Current | 1.4A | |
| LED Voltage | 198V ac, 264V ac | |
| Operating Modes | Constant Current | |
| Series | OT 1DIM | |
| Number of Outputs | 5 | |
| Standards/Approvals | EN 61347-1, EN 60598-1, EN 61547 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 8W | |
| 모두 선택 | ||
|---|---|---|
브랜드 Osram | ||
Product Type LED Driver | ||
Output Voltage 214V | ||
Maximum Output Power 200W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation AstroDIM | ||
Terminal Type Wire | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
Driver Current 1.4A | ||
LED Voltage 198V ac, 264V ac | ||
Operating Modes Constant Current | ||
Series OT 1DIM | ||
Number of Outputs 5 | ||
Standards/Approvals EN 61347-1, EN 60598-1, EN 61547 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 8W | ||
- COO (Country of Origin):
- CN
The Osram AstroDIM constant current LED drivers. Use at street and urban lighting lndustry.AstroDIM for autonomous dimming with five independent levels (astro, time mode).
Easy and fast wireless luminaire programming
Very high efficiency Great flexibility due to wide operating temperature range of -40 to 55 °C
Optimized for AstroDIM operation
관련된 링크들
- Osram IP67 1 Output LED Driver, 214V, 150 W, 1.4A AstroDIM LED Driver
- Osram IP67 5 Output LED Driver, 144V, 72 V, 100 W, 1400mA AstroDIM LED Driver
- Osram IP20 1 Output LED Driver, 220V, 75 V, 110 W, 1050mA, 200 mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram IP20 1 Output LED Driver, 130V, 260 V, 165 W, 1050mA, 200 mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram IP20 1 Output LED Driver, 115V, 35 V, 75 W, 1050mA, 70 mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram IP20 1 Output LED Driver, 220V, 80 V, 110 W, 150mA, 700 mA AstroDIM
- Osram IP20 1 Output LED Driver, 110V, 214 V, 150 W, 1050mA, 350 mA AstroDIM / DALI-2
- Osram IP20 1 Output LED Driver, 15V, 56 V, 40 W, 1050mA, 70 mA AstroDIM LED Driver