Inventronics IP20 1 Output LED Driver, 24V, 120 W, 32A Non-Dimmable LED Driver
- RS 제품 번호:
- 212-2122
- 제조사 부품 번호:
- ELEMENT-120/220-240/24-G2
- 제조업체:
- Inventronics
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩68,860.00
재고있음
- 추가로 2026년 11월 09일 부터 31 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩68,860.00 |
| 5 - 9 | ₩66,820.00 |
| 10 - 24 | ₩65,460.00 |
| 25 - 49 | ₩64,160.00 |
| 50 + | ₩62,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-2122
- 제조사 부품 번호:
- ELEMENT-120/220-240/24-G2
- 제조업체:
- Inventronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 120W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Non-Dimmable | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 24V | |
| Operating Modes | Constant Voltage | |
| Driver Current | 32A | |
| Number of Outputs | 1 | |
| Series | ELEMENT G2 | |
| Standards/Approvals | RCM, MM, CE, CCC | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 14.8W | |
| 모두 선택 | ||
|---|---|---|
브랜드 Inventronics | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 120W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Non-Dimmable | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 24V | ||
Operating Modes Constant Voltage | ||
Driver Current 32A | ||
Number of Outputs 1 | ||
Series ELEMENT G2 | ||
Standards/Approvals RCM, MM, CE, CCC | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 14.8W | ||
- COO (Country of Origin):
- CN
The Osram constant voltage led driver with non dimmable. Uses of led driver decorative lighting in hospitality, restaurants and Shops with Shelf lighting.
High efficiency (up to 91 %) Excellent price/performance ratio class II design for wide application 3 Years guarantee
관련된 링크들
- Inventronics IP20 1 Output LED Driver, 24V, 30 W, 16A Non-Dimmable LED Driver
- Inventronics IP20 LED Driver, 21V, 40 V, 24 W, 1050mA, 150 mA Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver, 24V, 60 W, 25A Non-Dimmable Constant Voltage
- Inventronics IP20 1 Output LED Driver, 24V, 42 V, 8.4 W, 1050mA, 150 mA Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver, 120V, 40 V, 42 W Non-Dimmable LED Driver
- Inventronics IP20 LED Driver, 24.2V, 250 W Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver, 42V, 8 W, 180mA Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver, 24V, 42 V, 12.6 W, 1050mA, 150 mA Non-Dimmable Constant Current Compact -