Texas Instruments 10 Output Display Driver, 1.2V, 1.34 V, 2mA, 30 mA LED Driver
- RS 제품 번호:
- 197-7279
- 제조사 부품 번호:
- LM3914V/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 197-7279
- 제조사 부품 번호:
- LM3914V/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Display Driver | |
| Output Voltage | 1.2V, 1.34V | |
| Input Voltage | 25V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Terminal Type | Solder | |
| LED Voltage | 25V | |
| Driver Current | 2mA, 30mA | |
| Operating Modes | Constant Current | |
| Standards/Approvals | RoHS | |
| Number of Outputs | 10 | |
| Series | LM3914 | |
| Power Dissipation | 1365mW | |
| Primary Type | AC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Display Driver | ||
Output Voltage 1.2V, 1.34V | ||
Input Voltage 25V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Terminal Type Solder | ||
LED Voltage 25V | ||
Driver Current 2mA, 30mA | ||
Operating Modes Constant Current | ||
Standards/Approvals RoHS | ||
Number of Outputs 10 | ||
Series LM3914 | ||
Power Dissipation 1365mW | ||
Primary Type AC | ||
- COO (Country of Origin):
- PH
관련된 링크들
- Texas Instruments 10 Output Display Driver, 1.2V, 1.34 V, 2mA, 30 mA LED Driver
- Texas Instruments LM3914VX/NOPB Display Driver LM3914
- Texas Instruments 16 Output Display Driver, 17V, 34mA LED Driver
- Texas Instruments 5 Output Display Driver, 1.2A LED Driver
- Texas Instruments 5 Output Display Driver, 4.7V, 6 V, 1A LED Driver
- Texas Instruments LM3404MA/NOPB SOIC Display Driver, 1 Segment, 8 Pin, 9 V, 12 V, 15 V, 18 V, 24 V
- Texas Instruments 24 Output Display Driver, 30V, 30mA LED Driver
- Texas Instruments 16 Output Display Driver, 17V, 3.7mA LED Driver