Osram IP20 LED Driver, 24.2V, 29.4 W, 500mA Touch DIM LED Driver
- RS 제품 번호:
- 181-5742
- 제조사 부품 번호:
- 4052899986305
- 제조업체:
- Osram
대량 구매 할인 받기
5개 더 담고 ₩105,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩528,900.00
마지막 RS 재고
- 최종적인 6 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩528,900.00 | - |
| 5 - 9 | ₩507,740.00 | ₩105,800.00 |
| 10 - 24 | ₩486,580.00 | ₩423,200.00 |
| 25 + | ₩476,000.00 | ₩1,322,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-5742
- 제조사 부품 번호:
- 4052899986305
- 제조업체:
- Osram
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 24.2V | |
| Maximum Output Power | 29.4W | |
| Input Voltage | 220V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Touch DIM | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Driver Current | 500mA | |
| Operating Modes | Constant Current, Constant Voltage | |
| LED Voltage | 24.2V | |
| Series | OTi DALI 160/220…240/24 1-2 CH | |
| Standards/Approvals | CE / ENEC 10 / VDE / VDE-EMC / RCM / EAC / CCC / BIS | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 11.5W | |
| 모두 선택 | ||
|---|---|---|
브랜드 Osram | ||
Product Type LED Driver | ||
Output Voltage 24.2V | ||
Maximum Output Power 29.4W | ||
Input Voltage 220V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Touch DIM | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Driver Current 500mA | ||
Operating Modes Constant Current, Constant Voltage | ||
LED Voltage 24.2V | ||
Series OTi DALI 160/220…240/24 1-2 CH | ||
Standards/Approvals CE / ENEC 10 / VDE / VDE-EMC / RCM / EAC / CCC / BIS | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 11.5W | ||
Osram LED Driver
The Osram OTi DALI 160/220-240/24 1 LED 2 CH driver that supplies power with DALI enables you to enjoy flicker-free light due to a high-frequency PWM, dimmable to between 0.1 and 100% with Touch DIM. Use from 1 to 4 channels and benefit from DALI message detection of LED module failure. The slender form of these drivers makes them ideal for use when you need to install LED lighting in tight spaces or linear luminaires.
Features and Benefits
• Line frequency 0Hz/50Hz/60Hz
• Nominal output power 160W
• Nominal supply Voltage is 220V to 240V
• Output supply voltage is 24.2V
• Temperature range at storage is between -25°C and 85°C
Applications
• Cove lighting, wall washer, corridor, handrail
• Suitable for use in luminaires of protection class I and II
Certifications
• BIS certified
• CCC certified
• CE certified
• EAC certified
• EN 61347-1, EN 61347-2-13, EN 61547, EN 61000-3-2, EN 62384, EN 60598-2-22, EN 62386, EN 55015
• ENEC 10
• IP20 Rating
• RCM certified
• VDE certified
• VDE-EMC certified
관련된 링크들
- Osram IP20 4 Output LED Driver, 12V, 24 V, 29.4 W, 500mA DMX LED Driver
- Osram IP66 5 Output LED Driver, 42V, 29.4 W, 500mA Dimmable LED Driver
- Osram IP20 5 Output LED Driver, 42V, 29.4 W, 500mA LED Driver
- Osram IP20 5 Output LED Driver, 42V, 29.4 W, 500mA Dimmable LED Driver
- Osram IP20 1 Output LED Driver, 220V, 80 V, 110 W, 540mA 1DIM LED Driver
- Osram IP20 1 Output LED Driver, 10V, 38 V, 22 W, 120mA 1DIM LED Driver
- Osram IP20 1 Output LED Driver, 15V, 56 V, 40 W, 200mA 4DIM LED Driver
- Osram IP20 1 Output LED Driver, 220V, 80 V, 110 W, 540mA 4DIM LED Driver