PowerLED IP20 1 Output LED Driver, 12V, 60 W, 5A LED Driver

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩103,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 24 개 단위 배송 준비 완료
  • 추가로 2026년 11월 25일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩103,040.00
5 - 9₩99,046.00
10 - 24₩95,054.00
25 +₩92,738.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-3044
제조사 부품 번호:
PLV-60-12
제조업체:
PowerLED
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PowerLED

Product Type

LED Driver

Output Voltage

12V

Maximum Output Power

60W

Input Voltage

220V ac, 240V ac

Mount Type

Screw

Sub Type

LED Driver

Terminal Type

Screw

Input Voltage Type

AC

IP Rating

IP20

Driver Current

5A

Operating Modes

Constant Voltage

LED Voltage

220V ac, 240V ac

Series

PLV-60

Standards/Approvals

CE, SELV, EN

Number of Outputs

1

Configuration

Enclosed

Power Dissipation

60W

Primary Type

AC-DC

COO (Country of Origin):
CN

PowerLED LED Driver


The PowerLED driver is PLV-60 series driver with a single output constant voltage. It is designed for indoor installation and has a slimline design. It is suitable for LED lighting and LED electrical display

Features and Benefits


• Current output is 5A

• Current rating is 350mA

• Lifetime up to 30,000h

• Maximum output power is 60W

• Output voltage is 12V

• Over load, over voltage and short circuit protection

• Plastic case

• Slim line design

• Supply voltage is between 220 and 240V

Certifications


Constant Voltage design (C.V mode)

Slimline Design

Protections: Over Load/ Over Voltage/Short Circuit

Designed for indoor installation

100% full load burn-in test

Suitable for LED Lighting and LED electrical display

applications:

Plastic case

30,000 hours

관련된 링크들