PowerLED, 5 A Output LED Driver Lighting Controller, 60W, 120 W 5 V 24V
- RS 제품 번호:
- 179-3037
- 제조사 부품 번호:
- PDMINI
- 제조업체:
- PowerLED
대량 구매 할인 받기
5개 더 담고 ₩6,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩31,800.00
재고있음
- 45 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩31,800.00 | - |
| 5 - 9 | ₩30,600.00 | ₩6,000.00 |
| 10 - 24 | ₩29,360.00 | ₩24,400.00 |
| 25 + | ₩28,640.00 | ₩79,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-3037
- 제조사 부품 번호:
- PDMINI
- 제조업체:
- PowerLED
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PowerLED | |
| Product Type | LED Driver Lighting Controller | |
| Output Current | 5A | |
| Output Power | 60W, 120W | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 24V | |
| Mode | Three Press Buttons | |
| Series | PDMINI | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 PowerLED | ||
Product Type LED Driver Lighting Controller | ||
Output Current 5A | ||
Output Power 60W, 120W | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 24V | ||
Mode Three Press Buttons | ||
Series PDMINI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
PDMINI is our 5A Mini Touch Key, Constant Voltage Dimming Controller for dimming your single colour LED strip lights. The 5-24Vdc input makes this controller ideal to use with our 12Vdc and 24Vdc LED strip lights, when using our 12V LED, it allows a maximum load of 60W and alternatively 120W power when using our 24V LED strip.The PDMINI touch key dimming controller utilises 7 predetermined modes which are controlled by PWM (pulse width modification), ensuring smooth transitions when adjusting the settings, allowing you to tailor the LEDs to your individual requirements for each performance.
Suitable for dimming
Suitable for indoor LED lighting
User-friendly interface, easy and simple operation
Highly sensitive and stable touccolour wheel, fast & precise colour control.
Control for 2 independent zones
1 colour changing mode
Adjustable speed control wit8 levels, quickest speed is 4 S,slowest speed is 256 S.
Can be operated witpower repeaters
관련된 링크들
- PowerLED, 4 A Output LED Driver Lighting Controller 6 V 24V
- PowerLED, 5 A Output LED Driver, 120W 4.5 V 4.5V
- PowerLED, 15 A Output LED Driver, 120W 12 V 24V
- PowerLED 5 Output LED Driver, 24V, 36 W, 1.5A LED Driver
- PowerLED 5 Output LED Driver, 24V, 60 W, 2.5A LED Driver
- PowerLED IP65 5 Output LED Driver, 12V, 200 W LED Driver
- PowerLED 5 Output LED Driver, 24V, 100 W, 4.16A LED Driver
- PowerLED 5 Output LED Driver, 12V, 60 W, 5A