현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 171-1574
- 제조사 부품 번호:
- OT DIM
- 제조업체:
- Osram
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Osram | |
| LED Driver Type | LED Dimmer | |
| Series | OPTOTRONIC OT DIM | |
| 모두 선택 | ||
|---|---|---|
브랜드 Osram | ||
LED Driver Type LED Dimmer | ||
Series OPTOTRONIC OT DIM | ||
Osram Optotronic LED Controller Units
Introducing the Osram Optotronic LED controller unit offers an intelligent LED dimming solution for LED lights and luminaires. Due to LED lighting running on low voltages this controller can operate at 1-10 V, whilst delivering fast and precise dimming from 0-100%. Positioned within the circuit between the main power source and the luminaire to manipulate the power. These controllers are suitable for a vast range of LED luminaires with ranging voltages from 10V to 24 V.
Features and Benefits
Intelligent LED Dimmer
Great for most LED luminaires
Dimming Range from 0-100%
Voltage Range 1-10 V
Operates between the power source and luminaire
Typical Applications
LED Lighting Controllers are a useful addition to LED lights around your house or business.
Offices
Warehouses
Car Parks
Walkways
관련된 링크들
- Osram LED Driver, 42V Output, 29.4 W Output, 500mA
- Osram LED Driver, 12V, 24 V Output, 29.4 W Output, 500mA DMX
- Osram, 24.2V Output
- Osram LED Driver, 225V, 343 V Output, 600 W Output, 1750mA, 2100 mA 1-10 V/2DIM
- PowerLED, 5 A Output LED Dimmer, 180W 12 V dc 36V dc
- Osram OT Cable Clamp LED Driver Accessory for use with LED Driver
- Osram OT CABLE CLAMP B-STYLE OT Cable Clamp LED Driver Accessory for use with LED Driver
- Osram OT CABLE CLAMP D-STYLE OT Cable Clamp LED Driver Accessory for use with LED Driver