MEAN WELL IP67, IP65 1 Output LED Driver, 239V, 240 W, 1.05A 3 in 1 Dimming LED Driver
- RS 제품 번호:
- 424-806
- 제조사 부품 번호:
- ELG-240-C1050DA
- 제조업체:
- MEAN WELL
Subtotal (1 unit)*
₩115,680.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩115,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 424-806
- 제조사 부품 번호:
- ELG-240-C1050DA
- 제조업체:
- MEAN WELL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 239V | |
| Maximum Output Power | 240W | |
| Input Voltage | 142V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 114V, 228V | |
| Operating Modes | Constant Current | |
| Driver Current | 1.05A | |
| Series | ELG | |
| Number of Outputs | 1 | |
| Standards/Approvals | BS EN/EN55015, IP65 or IP67, GB19510.14, IEC/BS EN/ES/NZS 61347-2-13, BS EN/EN62384, KC KN15, KC61347-1, KC61347-2-13, KN61547, BS EN/EN61000-3-2 Class C, GB/T 17743, CSA C22.2 No. 250.13-12, UL8750, GB19510.1, BIS IS15885, IEC/BS EN/ES/NZS 61347-1, EAC TP TC 020, EAC TP TC 004, GB17625.1, BS EN/ EN61000-3-3 | |
| Power Dissipation | 0.5W | |
| 모두 선택 | ||
|---|---|---|
브랜드 MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 239V | ||
Maximum Output Power 240W | ||
Input Voltage 142V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 114V, 228V | ||
Operating Modes Constant Current | ||
Driver Current 1.05A | ||
Series ELG | ||
Number of Outputs 1 | ||
Standards/Approvals BS EN/EN55015, IP65 or IP67, GB19510.14, IEC/BS EN/ES/NZS 61347-2-13, BS EN/EN62384, KC KN15, KC61347-1, KC61347-2-13, KN61547, BS EN/EN61000-3-2 Class C, GB/T 17743, CSA C22.2 No. 250.13-12, UL8750, GB19510.1, BIS IS15885, IEC/BS EN/ES/NZS 61347-1, EAC TP TC 020, EAC TP TC 004, GB17625.1, BS EN/ EN61000-3-3 | ||
Power Dissipation 0.5W | ||
제외
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver (CC) with PFC and Output 228Vdc at 1.05A and Dimming with DALI.
Warranty pack 60 Months Bring-In
RoHS Compliant
Packing quantity 12
관련된 링크들
- MEAN WELL IP65, IP67 1 Output LED Driver, 239V, 240 W, 1050mA 3 in 1 Dimming LED Driver
- MEAN WELL IP67 LED Driver, 114V, 228 V, 239.4 W DALI
- MEAN WELL IP67, IP65 1 Output LED Driver, 78V, 75 W, 1050mA 3 in 1 Dimming LED Driver
- MEAN WELL IP65, IP67 1 Output LED Driver, 360V, 240 W, 700mA 3 in 1 Dimming LED Driver
- MEAN WELL IP65 LED Driver, 114V, 228 V, 239.4 W Io
- MEAN WELL IP67, IP65 1 Output LED Driver, 360V, 240 W, 700mA 3 in 1 Dimming LED Driver
- MEAN WELL IP67 LED Driver, 114V, 228 V, 239.4 W Io
- MEAN WELL IP65, IP67 1 Output LED Driver, 78V, 75 W, 1050A Smart timer dimming