MEAN WELL IP65, IP67 LED Driver, 150V, 75 W 3 in 1 Constant Current LED Driver

Subtotal (1 unit)*

₩62,620.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 15일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩62,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
149-722
Distrelec 제품 번호:
301-34-738
제조사 부품 번호:
ELG-75-C500B-3Y
제조업체:
MEAN WELL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MEAN WELL

Output Voltage

150V

Product Type

LED Driver

Maximum Output Power

75W

Input Voltage

100V, 305V

Sub Type

Constant Current LED Driver

Dimming Operation

3 in 1

Input Voltage Type

AC/DC

IP Rating

IP65, IP67

Operating Modes

Constant Current

LED Voltage

150V, 75V

Series

ELG-75-C

Standards/Approvals

GB17625.1, 102, BS EN/EN55015, BS EN/EN61000-3-2 Class C (load50%), BS EN/EN61000-3-3, EAC TP TC 020, GB17743, IEC62386-101, KC KN15, KN61547

Power Dissipation

0.5W

제외

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver designed with Constant Current Mode and PFC. It offers an output of 150VDC at 0.5A with 3 in 1 dimming capability. This IP67 rated driver is ideal for various LED lighting applications.

Constant Current Mode with PFC for stable LED performance

Input voltage range from 100V to 305V for versatility

IP67 rating ensures protection against dust and water

Compact metal housing design for durability

Output power of 75W suitable for LED lighting applications

관련된 링크들