MEAN WELL LED Driver, 24V Output, 200W Output, 8.3A Output, Constant Voltage Dimmable

Subtotal (1 unit)*

₩155,256.04

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 3월 23일 부터 12 개 단위 배송
  • 추가로 2026년 5월 04일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩155,256.04

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
149-589
제조사 부품 번호:
PWM-200-24
제조업체:
MEAN WELL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MEAN WELL

Output Voltage

24V

Maximum Output Power

200W

Output Current

8.3A

Dimmable

Yes

Input Voltage

90 to 305 V

Operation

Constant Voltage

LED Driver Type

LED Driver

제외

COO (Country of Origin):
CN
The MEANWELL 200W AC/DC LED driver features constant voltage mode with PWM style output, capable of maintaining color temperature and brightness homogeneity when driving all kinds of LED strips. Operating from 100V to 305V AC, it offers models with different rated voltage ranges between 12V and 48V. Thanks to its high efficiency, up to 94%, and fanless design, the entire series can operate from -40°C to +85°C case temperature under free air convection. The entire series is rated with IP67 ingress protection level and is suitable to work for dry, damp, or wet locations. The PWM-200 is equipped with dimming function that varies the duty cycle of the output, providing great flexibility for LED strips applications.

Plastic housing with Class II and PFC design
Standby power consumption <0.5W
Fully encapsulated with IP67 level
Minimum dimming level 0.2% for DALI-2 type
Typical lifetime >50,000 hours and 5 years warranty

관련된 링크들