MEAN WELL LED Driver, 24V Output, 200W Output, 8.3A Output, Constant Voltage Dimmable
- RS 제품 번호:
- 149-588
- 제조사 부품 번호:
- PWM-200-24
- 제조업체:
- MEAN WELL
Subtotal (1 Box of 12 units)*
₩1,186,392.80
일시적 품절
- 2026년 3월 23일 부터 1 개 단위 배송
- 추가로 2026년 5월 04일 부터 1 개 단위 배송
- 추가로 2026년 5월 25일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩1,186,392.80 | ₩98,865.44 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 149-588
- 제조사 부품 번호:
- PWM-200-24
- 제조업체:
- MEAN WELL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MEAN WELL | |
| Output Voltage | 24V | |
| Maximum Output Power | 200W | |
| Output Current | 8.3A | |
| Dimmable | Yes | |
| Input Voltage | 90 to 305 V | |
| Operation | Constant Voltage | |
| LED Driver Type | LED Driver | |
| 모두 선택 | ||
|---|---|---|
브랜드 MEAN WELL | ||
Output Voltage 24V | ||
Maximum Output Power 200W | ||
Output Current 8.3A | ||
Dimmable Yes | ||
Input Voltage 90 to 305 V | ||
Operation Constant Voltage | ||
LED Driver Type LED Driver | ||
제외
- COO (Country of Origin):
- CN
The MEANWELL 200W AC/DC LED driver features constant voltage mode with PWM style output, capable of maintaining color temperature and brightness homogeneity when driving all kinds of LED strips. Operating from 100V to 305V AC, it offers models with different rated voltage ranges between 12V and 48V. Thanks to its high efficiency, up to 94%, and fanless design, the entire series can operate from -40°C to +85°C case temperature under free air convection. The entire series is rated with IP67 ingress protection level and is suitable to work for dry, damp, or wet locations. The PWM-200 is equipped with dimming function that varies the duty cycle of the output, providing great flexibility for LED strips applications.
Plastic housing with Class II and PFC design
Standby power consumption <0.5W
Fully encapsulated with IP67 level
Minimum dimming level 0.2% for DALI-2 type
Typical lifetime >50,000 hours and 5 years warranty
Standby power consumption <0.5W
Fully encapsulated with IP67 level
Minimum dimming level 0.2% for DALI-2 type
Typical lifetime >50,000 hours and 5 years warranty
관련된 링크들
- MEAN WELL LED Driver, 24V Output, 200W Output, 8.3A Output, Constant Voltage Dimmable
- MEAN WELL LED Driver, 24V Output, 199.2W Output, 8.3A Output, Constant Voltage Dimmable
- MEAN WELL LED Driver, 12V Output, 200W Output, 15A Output, Constant Voltage Dimmable
- MEAN WELL LED Driver, 24V Output, 120W Output, 5A Output, Constant Voltage Dimmable
- MEAN WELL LED Driver, 36V Output, 200W Output, 5.55A Output, Constant Voltage Dimmable
- MEAN WELL LED Driver, 48V Output, 200W Output, 4.17A Output, Constant Voltage Dimmable
- MEAN WELL LED Driver, 24V Output, 90W Output, 3.75A Output, Constant Voltage Dimmable
- MEAN WELL LED Driver, 24V Output, 40W Output, 1.67A Output, Constant Voltage Dimmable