RS PRO IP67 LED Driver, 24V, 150 W, 6.3A

Subtotal (1 unit)*

₩77,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩77,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
122-233
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Output Voltage

24V

Product Type

LED Driver

Maximum Output Power

150W

Input Voltage

176V ac, 264V ac

Input Voltage Type

AC

IP Rating

IP67

Operating Modes

Constant Voltage

Driver Current

6.3A

Standards/Approvals

EN55015, EN61547, EN61000-3-3, EN61347-2-13, EN61000-3-2, EN61327-1

Primary Type

LED Driver

Power Dissipation

36W

제외

COO (Country of Origin):
CN

RS PRO LED Driver


The RS PRO LED Driver is a high-performance power supply solution designed for converting AC to DC, ensuring a stable and constant voltage output for your LED lighting systems. Featuring a fully encapsulated, IP67-rated design, this LED driver is built for durability, making it ideal for both indoor and outdoor applications.

Features and Benefits


  • Constant voltage design delivers a stable output voltage, ensuring consistent LED performance

  • European AC input designed for seamless compatibility with European power systems

  • Built-in short circuit, over voltage, over temperature and over current protection for enhanced safety and reliability

  • Cooling by free convection means no need for additional cooling, ensuring silent operation

  • Surge immunity 6kV/10kV – Provides robust protection against power surges and voltage fluctuations

  • Active Power Factor Correction (PFC) improves energy efficiency and reduces harmonic distortion

  • IP67 fully encapsulated makes this LED driver waterproof and dustproof for maximum durability in challenging environments

  • Applications


    The RS PRO LED Driver is the perfect choice for a wide range of LED lighting applications, providing reliable power to DC:12V and 24V electronic systems. Whether you're illuminating 3D signage, powering LED strips in retail or hospitality spaces, or integrating furniture lighting in modern interiors, this driver ensures smooth and flicker-free operation. Additionally, it is well-suited for POS systems, decorative lighting, and architectural installations, making it a versatile and essential component for any LED-powered setup.

    Choose the RS PRO LED Driver for efficiency, durability, and superior performance in all your LED lighting projects.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들