Subtotal (1 unit)*
₩77,600.00
재고있음
- 추가로 2026년 10월 12일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩77,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 122-231
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Output Voltage | 12V | |
| Product Type | LED Driver | |
| Maximum Output Power | 150W | |
| Input Voltage | 180V ac, 277V ac | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 12.5A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | -4, EN55024, EN55015, EN61000-3-3, EN61347-2-13, - 11, EN61547, EN61000-4-2, -8, EN61327-1, -3, EN61000-3-2, -5, -6 | |
| Power Dissipation | 36W | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Output Voltage 12V | ||
Product Type LED Driver | ||
Maximum Output Power 150W | ||
Input Voltage 180V ac, 277V ac | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 12.5A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals -4, EN55024, EN55015, EN61000-3-3, EN61347-2-13, - 11, EN61547, EN61000-4-2, -8, EN61327-1, -3, EN61000-3-2, -5, -6 | ||
Power Dissipation 36W | ||
제외
- COO (Country of Origin):
- CN
RS PRO LED Driver
The RS PRO LED Driver is a high-performance power supply solution designed for converting AC to DC, ensuring a stable and constant voltage output for your LED lighting systems. Featuring a fully encapsulated, IP67-rated design, this LED driver is built for durability, making it ideal for both indoor and outdoor applications.
Features and Benefits
Applications
The RS PRO LED Driver is the perfect choice for a wide range of LED lighting applications, providing reliable power to DC:12V and 24V electronic systems. Whether you're illuminating 3D signage, powering LED strips in retail or hospitality spaces, or integrating furniture lighting in modern interiors, this driver ensures smooth and flicker-free operation. Additionally, it is well-suited for POS systems, decorative lighting, and architectural installations, making it a versatile and essential component for any LED-powered setup.
Choose the RS PRO LED Driver for efficiency, durability, and superior performance in all your LED lighting projects.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO IP67 LED Driver, 12V, 150 W, 12.5A
- RS PRO IP67 1 Output LED Driver, 12V, 150 W, 12.5A Constant Voltage LED Driver
- MEAN WELL IP67 5 Output LED Driver, 12V, 150 W, 12.5A Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver, 12V, 150 W, 900mA Potentiometer LED Driver
- Osram IP66, IP67 1 Output LED Driver, 12.5V, 150 W, 850mA LED Driver
- RS PRO IP67 LED Driver, 24V, 150 W, 6A
- MEAN WELL IP67 1 Output LED Driver, 12V, 150 W, 12.5A Potentiometer, 1/10 V LED Driver
- RS PRO IP67 LED Driver, 12V, 60 W, 5A Constant Voltage LED Driver