DiodesZetex LED Driver IC, 2.5V, 5 V SOP
- RS 제품 번호:
- 246-6596
- 제조사 부품 번호:
- AL3644CH12-7
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 246-6596
- 제조사 부품 번호:
- AL3644CH12-7
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Product Type | LED Driver IC | |
| Input Voltage | 2.5V, 5V | |
| Input Voltage Type | AC | |
| Dimming Operation | PWM, Analogue Voltage | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 0.85in | |
| Width | 1.75in | |
| Standards/Approvals | RoHS | |
| Series | AL3644 | |
| Height | 0.39in | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Product Type LED Driver IC | ||
Input Voltage 2.5V, 5V | ||
Input Voltage Type AC | ||
Dimming Operation PWM, Analogue Voltage | ||
Mount Type Surface | ||
Package Type SOP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 0.85in | ||
Width 1.75in | ||
Standards/Approvals RoHS | ||
Series AL3644 | ||
Height 0.39in | ||
Automotive Standard No | ||
The DiodesZetex makes a dual LED flash driver that provides a high level of adjustability within a small solution size. The AL3644 utilizes a 2MHz or 4MHz fixed frequency synchronous boost converter to provide power to the dual 1.5A constant current LED sources. The dual 128 level current sources provide the flexibility to adjust the current ratios between LED1 and LED2. An adaptive regulation method ensures the current sources remain in regulation and maximizes efficiency.
Dual independent 1.5A LED current source programmability Accurate and Programmable LED current range from 1.4 mA to 1.5 A Optimized flash LED current during low battery conditions More than 85% efficiency in torch mode (at 100mA) and Flash mode (at 1A to 1.5A) Grounded cathode LED operation for improved thermal management
관련된 링크들
- DiodesZetex AL3644CH12-7 LED Driver IC, 2.5V, 5 V SOP
- DiodesZetex LED Driver IC, 40V, 9 V 8-Pin SOP
- DiodesZetex AL3353S-13 LED Driver IC, 40V, 9 V 8-Pin SOP
- DiodesZetex AL5819W6-7 LED Driver IC, 36V, 5 V 100 mA 6-Pin SOP
- DiodesZetex PAM2808BLBR LED Driver IC, 2.5V dc, 6 V dc 1.5 A 8-Pin SOP
- DiodesZetex PAM2863ECR LED Driver IC, 40V dc, 4.5 V dc 2 A 8-Pin SOP
- DiodesZetex AL5873T16E-13 LED Driver, 5V, 55 V 250 mA 8-Pin SOP
- DiodesZetex AL8823S-13 LED Driver IC, 36V, 5 V 8-Pin SO